| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
Safely fasten test equipment to a circuit design by using this banana jack 1581-7 test terminal block developed by Pomona. This F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 115 °C. 1581-7 is housed in violet polycarbonate. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
