Pomona Electronics1581-8

Conn Banana F 1 POS ST Panel Mount 1 Port

The banana jack 1581-8 test terminal block from Pomona is the quickest way to make sure all of your components are connected correctly. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. 1581-8 is housed in gray polycarbonate. This test terminal block has a maximum operating temperature of 115 °C. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    United States of America
    • Price: