Pomona Electronics1581-9

Conn Banana F 1 POS ST Panel Mount 1 Port

The easy-to-use banana jack 1581-9 test terminal block from Pomona makes it possible to test any abnormal connections your application may have. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. 1581-9 is housed in white polycarbonate. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. This test terminal block has a maximum operating temperature of 115 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$1.32Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1624+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Philippines
      • In Stock: 1 part
      • Price: $1.324