Weidmuller1581800000Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
4 | |
1 | |
Solder | |
5 | |
Straight | |
15 | |
300V | |
5 | |
-50 | |
100 | |
Box | |
22 | |
8.5 | |
12 | |
3.2 | |
Through Hole |
EDA / CAD Models |