PHOENIX CONTACT1584130Connector Rectangular
Conn Rectangular F 108 POS Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | Unknown |
PPAP | Unknown |
Rectangular | |
PL | |
108 | |
Crimp | |
Straight | |
F | |
10 | |
250V | |
-40 | |
125 | |
500 | |
79 | |
111 | |
34.5 | |
34 | |
Copper Alloy | |
Silver | |
Panel Mount |
Ensure a strong, reliable connection between two electronic components using Phoenix Contact's 1584130 USB connector. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 250 V. This female connector's 108 contacts that are made out of copper alloy and plated with silver. 1584130 is housed in polyamide. This device has a maximum current rating of 10 A. This product is 111 mm long, 34 mm tall and 34.5 mm deep. It uses the crimp termination method. This harting connector has an operating temperature of -40 to 125 °C.