PHOENIX CONTACT1585210Connector Rectangular
Conn Rectangular, number of positions: 3+PE, size: D7, number of connections per position: 1, Pin, Screw connection, 230/400 V, 24 A, 0.5 mm2 to 2.5 mm2
Conn Rectangular, number of positions: 3+PE, size: D7, number of connections per position: 1, Pin, Screw connection, 230/400 V, 24 A, 0.5 mm2 to 2.5 mm2