Reduced Price
PHOENIX CONTACT1585702Connector Rectangular
Conn Rectangular PIN 2 POS Screw ST
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
HEAVYCON Contact Insert Module | |
PL | |
2 | |
Screw | |
Straight | |
PIN | |
70 | |
1000V | |
-40 | |
125 | |
500 | |
No | |
33.09 | |
34.2 | |
45 | |
14.6 | |
Copper Alloy | |
Silver |
Phoenix Contact brings you their heavycon contact insert module 1585702 USB connector, great for making a strong, reliable connection between two different circuits. It has a straight body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 70 A. This product is 34.2 mm long, 14.6 mm tall and 45 mm deep. This harting connector has an operating temperature of -40 to 125 °C. It uses the screw termination method.