PHOENIX CONTACT1586264Connector Rectangular
Conn Rectangular F 3 POS Screw ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this heavycon insert 1586264 USB connector from Phoenix Contact can help you in making a secure connection between a variety of components. This is a 2-row connector. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 400 V. This female connector's 3 contacts that are made out of copper alloy and plated with silver. 1586264 is housed in polycarbonate. This device has a maximum current rating of 40 A. This harting connector has an operating temperature of -40 to 125 °C. This product is 21 mm long, 21 mm tall and 34.8 mm deep.