PHOENIX CONTACT1586277Connector Rectangular
Conn Rectangular M 2 POS Screw ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
2 | |
Screw | |
N/A | |
Straight | |
M | |
40 | |
400V | |
-40 | |
125 | |
500 | |
No | |
23.6 | |
N/A | |
40 | |
N/A | |
Copper Alloy | |
Silver | |
Cable Mount |
With this heavycon insert 1586277 USB connector made from Phoenix Contact, your versatile electrical connections will be kept strong and reliable. This male connector has 2 male contacts. It has a straight body orientation. It uses the screw termination method.