Cornell Dubilier Electronics158X105Capacitor Film
Cap Film Suppression X2 1uF 275VAC PET 20% (30.5 X 16 X 28mm) Radial 27.5mm 100°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This emi suppression 158X105 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 20%. The 158X105 part has a radial termination style. Its capacitance value is 1uF. This product is 30.5 mm long, 28 mm tall and 16 mm deep. This part has a lead diameter of 1 mm and a pitch of 27.5 mm.