Cornell Dubilier Electronics158X224Capacitor Film

Cap Film Suppression X2 0.22uF 275VAC PET 20% (25 X 8 X 17.5mm) Radial 22.5mm 100°C

This emi suppression 158X224 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 20%. The 158X224 part has a radial termination style. Its capacitance value is 0.22uF. This product is 25 mm long, 17.5 mm tall and 8 mm deep.

Import TariffMay apply to this part

6,146 parts: Ships today

    Total$1.62Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 6,146 parts
      • Price: $1.6166