Cornell Dubilier Electronics158X333Capacitor Film

Cap Film Suppression X2 0.033uF 275VAC PET 20% (17 X 5 X 12mm) Radial 15mm 100°C

This emi suppression 158X333 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.033uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 20%. The 158X333 part has a radial termination style. This product is 17 mm long, 12 mm tall and 5 mm deep.

Import TariffMay apply to this part

4,698 parts: Ships today

    Total$1.21Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 4,698 parts
      • Price: $1.2079