Eaton15BJ300ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin SMBF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
335 | |
486 | |
300 | |
5 | |
200 | |
3.1 | |
1 | |
1 | |
1500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 4.5(Max) |
Package Length | 5.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMBF |
2 |