TE Connectivity15CUFE1Power Entry Modules

Power Entry Module Filtered M 3 POS 250VACVAC 15A/Contact Switch ST 1 Port

This emi/rfi filtered 15CUFE1 plug connector from TE Connectivity will allow power to flow throughout your circuit. This PL connector has 3 PL contacts. It has a plug type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. This part has an operating temperature of -10 to 40 °C. This product is 48 mm long and 34 mm.

Import TariffMay apply to this part

12 parts: Ships today

    Total$23.43Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 12 parts
      • Price: $23.43