TE Connectivity15CUFS1Power Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VACVAC 15A Switch ST 1 Port
Compliant | |
EAR99 | |
Obsolete | |
8537.10.91.70 | |
Automotive | No |
PPAP | No |
Your circuit will need this emi/rfi filtered 15CUFS1 plug connector from TE Connectivity in order for the power to run through it smoothly. This PL connector has 3 PL contacts. It has a straight body orientation. This connector has a single port. It has a plug type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. This part has an operating temperature of -10 to 40 °C. This product is 49 mm long and 34 mm.