TE Connectivity15ED8Power Entry Modules
Power Entry Module 50Hz/60Hz 15A 250VAC Wire Lead Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Entry Module 50Hz/60Hz 15A 250VAC Wire Lead Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |