TE Connectivity15EEJ2Power Entry Modules
Power Entry Module EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Power Entry Module EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |