Delta Electronics15GEEG3E-RPower Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 15A ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EMI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC | |
15 | |
250 | |
150K to 30000K | |
52.1 | |
Flange Mount |
This emi filtered 15GEEG3E-R plug connector from Delta Electronics will allow power to flow throughout your circuit. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 15 A. It uses the solder lug termination method. This product is 52.1 mm long.