ProTek Devices 15KP110A-LF Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 110V 15KW 2-Pin
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 17.27(Max) |
Package Width | 11.22(Max) |
Package Length | 26.42(Max) |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |