ProTek Devices 15KP120CA-LF Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 120V 15KW 2-Pin
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
133 | |
193 | |
120 | |
78 | |
10 | |
5 | |
15000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 17.27(Max) |
Package Width | 11.22(Max) |
Package Length | 26.42(Max) |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |
