ProTek Devices 15KP17CA-LF Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 17V 15KW 2-Pin
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
18.9 | |
29.3 | |
17 | |
512 | |
5000 | |
50 | |
15000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 17.27(Max) |
Package Width | 11.22(Max) |
Package Length | 26.42(Max) |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |