Micro Commercial Components15KP28A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 28V 15KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR241 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
31.1 | |
47.5 | |
28 | |
316 | |
25 | |
5 | |
15000 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |