Micro Commercial Components15KP48CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 48V 15KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR256 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
53.3 | |
77.7 | |
48 | |
193 | |
10 | |
5 | |
15000 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Standard Package Name | Case R-6 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
This 15KP48CA-TP TVS diode from Micro Commercial Components protects against overvoltages. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 15000 W. This device's maximum clamping voltage is 77.7 V and minimum breakdown voltage is 53.3 V. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.