EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 100 |
Maximum Clamping Voltage (V) | 160 |
Maximum Reverse Stand-Off Voltage (V) | 90 |
Maximum Peak Pulse Current (A) | 94 |
Maximum Reverse Leakage Current (uA) | 10 |
Test Current (mA) | 5 |
Peak Pulse Power Dissipation (W) | 15000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 17.27(Max) |
Package Width | 11.22(Max) |
Package Length | 26.42(Max) |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Through Hole |