Micro Commercial Components15KP90CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 90V 15KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
100 | |
146 | |
90 | |
103 | |
10 | |
5 | |
15000 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this 15KP90CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 100 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.