Bourns15KPA030-SD-QTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 30V 15KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
30.54 | |
46.6 | |
30 | |
5 | |
300 | |
321.7 | |
10 | |
5 | |
15000 | |
-55 | |
175 | |
8000 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 8.5 |
Package Length | 13.5 |
PCB changed | 1 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | DO-218 |
2 |