ProTek Devices15KPA200A-LFTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 200V 15KW 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
222 | |
322 | |
200 | |
47 | |
10 | |
5 | |
15000 | |
-55 | |
150 | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
2 |
Do not risk expensive equipment and machinery from surges with this 15KPA200A-LF TVS diode from ProTek Devices. Its peak pulse power dissipation is 15000 W. Its maximum leakage current is 10 μA. Its test current is 5 mA. This device's maximum clamping voltage is 322 V and minimum breakdown voltage is 222 V. This TVS diode has an operating temperature range of -55 °C to 150 °C.