Cornell Dubilier Electronics160103K630C-FCapacitor Film
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Used for many applications, this 160103K630C-F plastic film capacitor from Cornell Dubilier can be used to smooth voltages or improve signals. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep. The 160103K630C-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.01uF. It has a tolerance of 10%.