Cornell Dubilier Electronics160104J400G-FCapacitor Film
Cap Film 0.1uF 400V PET 5% (18 X 6 X 12mm) Radial Wound 15mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
The insulating plastic film dielectric in this 160104J400G-F plastic film capacitor from Cornell Dubilier makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 18(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. The 160104J400G-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%.