Cornell Dubilier Electronics160104K400G-FCapacitor Film

Cap Film 0.1uF 400V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 125°C

The low cost of this 160104K400G-F plastic film capacitor from Cornell Dubilier makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160104K400G-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 18(Max) mm long, 12(Max) mm tall and 6(Max) mm deep.

Import TariffMay apply to this part

2,366 parts: Ships today

    Total$1.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,366 parts
      • Price: $1.1097