Cornell Dubilier Electronics160224J100D-FCapacitor Film
Cap Film 0.22uF 100V PET 5% (13 X 5 X 11mm) Radial Wound 10mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
0.22uF | |
5% | |
100VDC|63VAC | |
PET | |
Non Inductive Wound|Non Polar|Rugged Plastic Case | |
Wound | |
Through Hole | |
Radial | |
10 | |
13 X 5 X 11 | |
Straight | |
-55 | |
125 | |
13(Max) | |
5(Max) | |
11(Max) | |
0.8 | |
5 | |
11(Max) |
The materials used to construct this 160224J100D-F plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.22uF. The 160224J100D-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.