SiTime1602AC-73-33S-12.000000MEMS Oscillators
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
12 | |
±50 | |
15 | |
55 | |
HCMOS|LVCMOS | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Commercial | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |