Cornell Dubilier Electronics160333K250C-FCapacitor Film

Cap Film 0.033uF 250V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C

The materials used to construct this 160333K250C-F plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep. The 160333K250C-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.033uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.5752
    1. 2000+$0.5752
    2. 2500+$0.5699
    3. 3000+$0.5646
    4. 4000+$0.5592
    5. 5000+$0.5539
    6. 10000+$0.5485
    7. 20000+$0.5431
    8. 25000+$0.5378
    9. 50000+$0.5324