Cornell Dubilier Electronics160334K250G-FCapacitor Film

Cap Film 0.33uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 125°C

This 160334K250G-F plastic film capacitor from Cornell Dubilier is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 18(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.33uF. The 160334K250G-F polypropylene film capacitor has a radial termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $1.2554
    1. 2000+$1.2554
    2. 2500+$1.2444
    3. 3000+$1.2333
    4. 4000+$1.2222
    5. 5000+$1.2111
    6. 10000+$1.2000
    7. 20000+$1.1888
    8. 25000+$1.1777
    9. 50000+$1.1664