Weidmuller1604470000Connector Headers and PCB Receptacles
Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Weidmuller's shrouded 1604470000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector's 2 contacts that are made out of bronze and plated with tin. It has a male type gender. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 10 A. This product is 8.4 mm long, 11.1 mm tall and 7.5 mm deep. It uses the solder termination method. 1604470000 is housed in orange polybutylene terephthalate. This connector has an operating temperature of -25 to 100 °C.
EDA / CAD Models |