Cornell Dubilier Electronics160473J250C-FCapacitor Film
Cap Film 0.047uF 250V PET 5% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this 160473J250C-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160473J250C-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.047uF. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep.