Cornell Dubilier Electronics160473K250C-FCapacitor Film

Cap Film 0.047uF 250V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C

Ideal for smoothing voltages or improving signals, Cornell Dubilier's 160473K250C-F plastic film capacitor is a low-cost solution. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160473K250C-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.047uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.9792
    1. 2000+$0.9792
    2. 2500+$0.9706
    3. 3000+$0.9620
    4. 4000+$0.9533
    5. 5000+$0.9447
    6. 10000+$0.9360
    7. 20000+$0.9273
    8. 25000+$0.9185
    9. 50000+$0.9098