Reduced Price
PHOENIX CONTACT1605003Connector Rectangular
Conn Rectangular M 4Power/1Ground POS Screw ST Cable Mount
Compliant | |
EAR99 | |
Obsolete | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
The best way to get minimal losses of power in your circuit is by operating it with the 1605003 power connector from Phoenix Contact. This F connector has 8 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. Its 8 terminals use the crimp termination method.