Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Machined | |
SKT | |
Crimp | |
Straight | |
0.201 | |
Cable Mount | |
17-26 |
This 1605481 connector contact from Phoenix Contact is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 17-26 AWG.