PHOENIX CONTACT1605637Connector Rectangular

Conn Rectangular M 16 POS ST Panel Mount

Your connection between circuits will be strong with this heavycon insert 1605637 USB connector from Phoenix Contact. It has a maximum voltage rating of 500 V. This is a 2-row connector. It has a header type gender. This male connector's 16 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. 1605637 is housed in polyamide. This device has a maximum current rating of 16 A. This harting connector has an operating temperature of -40 to 125 °C. This product is 84.5 mm long, 34 mm tall and 35.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $20.69
    1. 1+$20.69
    2. 100+$20.49