Cornell Dubilier Electronics160683K250C-FCapacitor Film
Cap Film 0.068uF 250V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is 160683K250C-F plastic film capacitor provided from Cornell Dubilier. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.068uF. It has a tolerance of 10%. The 160683K250C-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.