PHOENIX CONTACT1608113Connector Telephone and Telecom
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this modular rj-45 1608113 telephone and telecom connector from Phoenix Contact to provide a secure connection for your high-speed network. This PL connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This connector has a single port. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 1 A. This product is 22 mm long, 30 mm tall and 68.8 mm deep. 1608113 is housed in silver zinc die cast. It uses the idt termination method. This cable has an operating temperature of -25 to 60 °C.