Lumberg Holding GmbH & Co. KG1613 10Connector Power
Conn Power SKT 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Power | |
SKT | |
2 | |
3 | |
1 | |
Solder | |
Right Angle | |
2 | |
13.5VDC | |
100 | |
30 | |
-20 | |
70 | |
5000 | |
Bulk | |
12.5 | |
9 | |
7.8 | |
Silver | |
Through Hole |
Connecting an electronic device to a power supply has never been easier with this 1613 10 power connector from Lumberg. This SKT connector has 2 contacts that are plated with silver. This connector has a single port. It has a socket type gender. It has a right angle body orientation. It has a maximum voltage rating of 13.5 VDC. This device has a maximum current rating of 2 A. 1613 10 is housed in polycarbonate. This product comes packaged in bulk, so the parts will be stored loosely. This power connector has an operating temperature range of -20 °C to 70 °C. Its 3 terminals use the solder termination method. This product is 12.5 mm long, 7.8 mm tall and 9 mm deep.