Lumberg Holding GmbH & Co. KG1613 11Connector Power
Conn Power RCP 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Power | |
RCP | |
2 | |
2 | |
1 | |
Solder | |
Right Angle | |
2 | |
18VDC | |
100 | |
30 | |
-20 | |
70 | |
5000 | |
Bulk | |
11 | |
14.5 | |
12.5 | |
Copper Alloy | |
Silver | |
Through Hole |
The 1613 11 power connector from Lumberg is perfect for powering your circuit because it comes with the least amount of losses. This RCP connector's 2 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 18 VDC. This connector has a single port. This device has a maximum current rating of 2 A. 1613 11 is housed in polycarbonate. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11 mm long, 12.5 mm tall and 14.5 mm deep. This power connector has an operating temperature range of -20 °C to 70 °C. Its 2 terminals use the solder termination method.