Lumberg Holding GmbH & Co. KG1614 09Connector Power
Conn Power RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
1614 09 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Power | |
RCP | |
2 | |
2 | |
1 | |
Solder Lug | |
Straight | |
0.5 | |
12VDC | |
100 | |
30 | |
-20 | |
70 | |
5000 | |
Bulk | |
17 | |
Brass | |
Nickel | |
Panel Mount |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 1614 09 power connector from Lumberg for a secure connection! This RCP connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 12 VDC. 1614 09 is housed in polyamide. This device has a maximum current rating of 0.5 A. This product comes packaged in bulk, so the parts will be stored loosely. Its 2 terminals use the solder lug termination method. This product is 17 mm long. This power connector has an operating temperature range of -20 °C to 70 °C.