EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.40.35 |
Automotive | No |
PPAP | No |
Transformer Type | Push Pull Audiophile Transformer |
Primary Side Impedance (Ohm) | 5K |
Secondary Side Impedance (Ohm) | 4/8/16 |
Maximum DCR Primary Side (Ohm) | 82.4(Typ)/96.6(Typ) |
Maximum DCR Secondary Side (Ohm) | 0.18(Typ)/0.303(Typ) |
High Potential | 2000Vrms |
Maximum Insertion Loss (dB) | 1 |
Lead Style | Wire Lead |
Mounting | Flange Mount |
Number of Terminals | 10 |
Frequency Response | ±1dB |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Type | N/A |
Product Length (mm) | 63.5 |
Product Depth (mm) | 82.55 |
Product Height (mm) | 77.72 |