CONEC Elektronische Bauelemente GmbH161A13389XConnector Contact
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
PIN | |
Crimp | |
Straight | |
7.5 | |
10 | |
-55 | |
125 | |
50 | |
Reel | |
14.7 | |
N/A | |
N/A | |
Cable Mount | |
20-24 |
This 161A13389X connector contact from Conec is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 14.7 mm long. Its wire is 20-24 AWG.