CONEC Elektronische Bauelemente GmbH161A13429XConnector Contact
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
A solid mechanical connection is ideal for any cable connection, this 161A13429X connector contact manufactured from Conec will get the job don. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 14.7 mm long. Its wire is 20-24 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.