CONEC Elektronische Bauelemente GmbH161A13439XConnector Contact

Contact PIN Crimp ST Cable Mount 24-28AWG Reel

Make the perfect wired connection with this 161A13439X connector contact from Conec, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 14.7 mm long. Its wire is 20-24 AWG.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.2704
    1. 1+$0.2704
    2. 1000+$0.2578