CONEC Elektronische Bauelemente GmbH161A18009XConnector Contact

Contact PIN Crimp ST Cable Mount 22-28AWG Loose

Make the perfect wired connection with this 161A18009X connector contact from Conec, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector D-Subminiature connector. It uses the screw termination method. This product is 13.5 mm long, 1.6 mm tall and 1.6 mm deep. Its wire is 22-28 AWG. This connector contact has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.17Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2025+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Canada
      • In Stock: 1 part
      • Price: $0.1669